
Coroplast White Double Sided Foam Tape, 19mm x 33m, 1.6mm Thick
Coroplast 4242P-19MMx33M technical specifications.
| Color | White |
| Length | 33m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Thickness | 1.6mm |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.
