
Coroplast Blue Rayon Electrical Insulation Tape, 19mm x 10m, 0.28mm Thick
Coroplast 800/19MM/10M/BLAU technical specifications.
| Color | Blue |
| Length | 10m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Thickness | 0.28mm |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.
