Coroplast White Double Sided Foam Tape, 38mm x 33m, 1.1mm Thick
Coroplast 9311SPT-38MMx33M technical specifications.
| Color | White |
| Length | 33m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Thickness | 1.1mm |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.