DC Fan Axial Magnetic Levitation Bearing 10.8V to 13.2V 75CFM 37dB 120 X 120 X 25mm PWM
Corsair Components CO-9050039-WW technical specifications.
| Operating Input Voltage Range | 10.8 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 2400r/min |
| Maximum Airflow | 75CFM |
| Maximum Pressure | 0.165inH2O |
| Noise Level | 37dB |
| Line Current | 0.219A |
| Bearings | Magnetic Levitation |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.