The CJ1101W24-7D is a 16-contact circular connector with crimp termination and cable mount. It features a straight body orientation and a single port. The connector is designed for general use and is suitable for a variety of applications.
Corsair Electrical Connectors CJ1101W24-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors CJ1101W24-7D to view detailed technical specifications.
No datasheet is available for this part.