The CJ1101W36-7D is a 47-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mounting and features a pin contact gender. The connector has one port and is manufactured by Corsair Electrical Connectors. It is a general-purpose circular connector suitable for a variety of applications.
Corsair Electrical Connectors CJ1101W36-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors CJ1101W36-7D to view detailed technical specifications.
No datasheet is available for this part.