Circular connector featuring 13 male pin contacts with crimp termination. This wall-mount style connector offers a single port for robust electrical interconnection. Designed for general applications, it provides reliable connectivity for 13 terminals.
Corsair Electrical Connectors D38999/20WB35PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/20WB35PA to view detailed technical specifications.
No datasheet is available for this part.