Conn Circular M 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Corsair Electrical Connectors D38999/24CE26M technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.