This circular connector features 46 PIN contacts with crimp termination, suitable for applications requiring a straight body orientation. The connector is designed for use with jam nut mounting and has a maximum operating temperature of 200°C. The minimum operating temperature is -65°C. It is a general-purpose circular connector.
Corsair Electrical Connectors D38999/24CJ46PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.