Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Corsair Electrical Connectors D38999/24FC4PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.