The D38999/24LH21PA is a circular connector with 21 PIN contacts, terminated by crimp, and a straight body orientation. It features a jam nut mounting method and operates between -65°C and 200°C. This connector has a single port and is designed for use with RCP gendered contacts.
Corsair Electrical Connectors D38999/24LH21PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors D38999/24LH21PA to view detailed technical specifications.
No datasheet is available for this part.