MIL-SPEC circular connector, receptacle style, featuring 13 male contacts with crimp termination. Constructed from durable aluminum alloy for robust performance. Designed for general military applications requiring reliable interconnectivity.
Checking distributor stock and pricing after the page loads.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |