MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Corsair Electrical Connectors D38999/24WB35PNL technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/24WB35PNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.