This 13-contact circular connector features a crimp termination method and straight body orientation. It is designed for use with jam nut mounting and has a maximum operating temperature of 200°C. The connector is rated for use in environments as low as -65°C. It is a single-port connector with a receptacle (RCP) contact gender and a socket (SKT) contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |