This 6-contact circular connector features a crimp termination method and straight body orientation. It is designed for use in applications with operating temperatures between -65°C and 175°C. The connector has a jam nut mounting style and is suitable for use in a variety of industries.
Corsair Electrical Connectors D38999/24WB98JE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.