High-performance circular connector featuring 6 female contacts for solder termination. Designed for demanding environments, it operates reliably across a wide temperature range from -65°C to 200°C. This military-grade plug offers robust connectivity with a durable stainless steel construction.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |