22-contact male circular connector featuring a stainless steel shell and crimp termination. Designed for demanding environments, it operates reliably across a wide temperature range from -65°C to 200°C. This MIL-SPEC general-purpose plug ensures robust and secure connections.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |