MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Corsair Electrical Connectors D38999/26FE35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26FE35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.