Conn Circular 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors D38999/26FJ24R technical specifications.
| Type | Circular |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |