Corsair Electrical Connectors D38999/26WB35SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26WB35SA to view detailed technical specifications.
No datasheet is available for this part.