22-contact male circular connector featuring a durable aluminum alloy shell. Designed for military applications, this plug offers a wide operating temperature range from -65°C to 175°C. Termination is achieved via solder connections.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |