37-contact male circular connector featuring crimp termination. Constructed from durable aluminum alloy for robust performance. Designed for military applications, this plug offers reliable interconnectivity.
Corsair Electrical Connectors D38999/26WD35PN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.