Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Sign in to ask questions about the Corsair Electrical Connectors D38999/26WF32SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Corsair Electrical Connectors D38999/26WF32SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors D38999/26WF32SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.