This circular connector features 11 SKT contacts with crimp termination, suitable for cable mounting. It has a straight body orientation and a single port. Operating temperature range is -65 to 175°C. The connector is designed for general use.
Corsair Electrical Connectors D38999/26ZE11SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.