Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
Corsair Electrical Connectors M39029/88-486 technical specifications.
| Contact Type | Machined Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
No datasheet is available for this part.