This circular connector features 13 SKT/RCP contacts, a straight body orientation, and crimp termination method. It is designed for wall mount applications and has a temperature range of -65°C to 175°C. The connector is suitable for general use and is available from Corsair Electrical Connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |