The MS27466T11F35SA is a 13-contact circular connector with a wall mount design, featuring a SKT contact gender and crimp termination method. It operates over a temperature range of -65°C to 200°C. The connector has a straight body orientation and a single port. It is designed for use in general applications.
Corsair Electrical Connectors MS27466T11F35SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.