Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Sign in to ask questions about the Corsair Electrical Connectors MS27467T17B26S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Corsair Electrical Connectors MS27467T17B26S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors MS27467T17B26S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.