Conn Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port
Corsair Electrical Connectors MS27467T23B35SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors MS27467T23B35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.