This is a 43-contact circular cable mount connector with a SKT contact gender and a PL contact gender. It features a straight body orientation and a crimp termination method. The connector is designed for cable mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C.
Corsair Electrical Connectors MS27467T25B43SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS27467T25B43SB to view detailed technical specifications.
No datasheet is available for this part.