This circular connector features a PIN gender, 4 contacts, and a jam nut mounting style. It operates within a temperature range of -65°C to 175°C. The connector is designed for crimp termination and has a straight body orientation.
Corsair Electrical Connectors MS27468E13B4PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.