Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Corsair Electrical Connectors MS27468E17B26S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.