Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Corsair Electrical Connectors MS27484T18B35S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 66 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.