This 37-pin circular connector features a straight body orientation and is designed for wall mount applications. It has a crimp termination method and supports a temperature range of -65°C to 200°C. The connector has 37 terminals and a single port.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS27497E14F35PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.