Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
Corsair Electrical Connectors MS27497T10F35S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.