This circular connector features 13 SKT/RCP contacts, crimp termination, and a straight body orientation. It is designed for wall mount applications and can operate between -65°C and 200°C. The connector has a single port and is suitable for general-purpose use.
Corsair Electrical Connectors MS27497T10F35SD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.