The MS27499E24C29SC is a circular connector with 29 SKT contacts and a RCP gender. It features a crimp termination method and a straight body orientation. This connector is designed for box mount applications and operates within a temperature range of -65°C to 200°C.
Corsair Electrical Connectors MS27499E24C29SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 29 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.