This 37-contact circular connector features a PIN gender and crimp termination method, suitable for box mount applications. It has a straight body orientation and a single port. The connector operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS27508E14B35PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.