Conn Circular PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port
Corsair Electrical Connectors MS27508E18B35P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 66 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.