This circular connector features 66 PIN contacts and a crimp termination method. It is designed for use in box mount applications and has a straight body orientation. The connector operates within a temperature range of -65°C to 175°C.
Corsair Electrical Connectors MS27508E18B35PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.