Conn Circular SKT 66 POS Crimp ST Box Mount 66 Terminal 1 Port
Corsair Electrical Connectors MS27508E18B35SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 66 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Corsair Electrical Connectors MS27508E18B35SA to view detailed technical specifications.
No datasheet is available for this part.