This is a 55-contact circular connector with a straight body orientation and crimp termination method. It is designed for wall mount applications and has a temperature range of -65°C to 200°C. The connector features a pin contact gender and a single port. It is manufactured by Corsair Electrical Connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |