The MS3400D20-7D is a wall mount circular connector with 8 contacts, featuring a crimp termination method and straight body orientation. It has a single port and is designed for use with PIN contacts. The connector is suitable for general applications and has a number of terminals equal to the number of contacts. Operating details are not specified, but it is designed for use in a wall mount configuration.
Corsair Electrical Connectors MS3400D20-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3400D20-7D to view detailed technical specifications.
No datasheet is available for this part.