The MS3400D24-7D is a 16-contact circular connector with a straight body and crimp termination method. It is designed for wall mount applications and features a single port. The connector has a pin contact gender and is suitable for general use.
Corsair Electrical Connectors MS3400D24-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3400D24-7D to view detailed technical specifications.
No datasheet is available for this part.