The MS3400D32-7D is a 35-contact circular connector with a pin contact gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector has 35 terminals and a single port. It is manufactured by Corsair Electrical Connectors.
Corsair Electrical Connectors MS3400D32-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3400D32-7D to view detailed technical specifications.
No datasheet is available for this part.