The MS3400DS20-27D is a 14-contact circular connector with a straight body and crimp termination method. It features a wall mount design and a single port. The connector has a PIN contact gender and supports 14 terminals. It is manufactured by Corsair Electrical Connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |