This circular connector features 8-pin contacts with a crimp termination method, suitable for wall mounting. It operates within a temperature range of -55°C to 200°C. The connector is designed for general-purpose use.
Corsair Electrical Connectors MS3400L20-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS3400L20-7D to view detailed technical specifications.
No datasheet is available for this part.