This circular connector features a straight body orientation and a crimp termination method. It has 3 pins and is designed for cable mounting. The connector is rated for general use and has a single port.
Corsair Electrical Connectors MS3401DS14S-7D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Corsair Electrical Connectors MS3401DS14S-7D to view detailed technical specifications.
No datasheet is available for this part.