The MS3401L20-11D is a 13-pin circular cable mount connector with crimp termination. It has a straight body orientation and a single port. The connector operates over a temperature range of -55°C to 200°C. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-11D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |