The MS3401L20-19S is a circular connector with three SKT contacts and one RCP contact. It features a crimp termination method and a straight body orientation. This connector is designed for cable mounting and operates within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Corsair Electrical Connectors MS3401L20-19S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |